The GTC030CFZ28-2SX(B30) is a 14-contact circular flange mount connector with SKT and RCP contact genders. It features a crimp termination method and a straight body orientation. The connector is designed for flange mounting and has a maximum operating temperature range of -55°C to 125°C. It is rated for 1250VDC and 900VAC.
Amphenol GTC030CFZ28-2SX(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030CFZ28-2SX(B30) to view detailed technical specifications.
No datasheet is available for this part.