This circular connector features a 2-contact design with SKT and RCP genders, utilizing crimp termination for secure connections. It is designed for flange mount applications, with a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 1750VDC or 1250VAC.
Amphenol GTC030LCF22-8S-025-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030LCF22-8S-025-LC to view detailed technical specifications.
No datasheet is available for this part.