The GTC030R-36-10P(A24) from Amphenol is a 48-position circular connector designed for panel mount applications. It features a gold-plated contact and a termination style of crimp. The connector is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. It is packaged in bulk and is a derivative of the MIL-5015 series.
Amphenol GTC030R-36-10P(A24) technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC030R-36-10P(A24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.