The GTC030R20-6PX-B30-LC is a 3-pin circular connector with a RCP gender and a crimp termination method. It features a straight body orientation and a flange mount. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC or 900VAC. It is designed for use in applications where high voltage and temperature ratings are required.
Amphenol GTC030R20-6PX-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030R20-6PX-B30-LC to view detailed technical specifications.
No datasheet is available for this part.