The GTC030RV20-4SW(B30) is a 4-contact circular connector with a flange mount design, suitable for SKT/RCP contact configurations. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 125°C, and has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol GTC030RV20-4SW(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030RV20-4SW(B30) to view detailed technical specifications.
No datasheet is available for this part.