The GTC030RV28-2P(B30)(LC) is a 14-contact circular connector with a flange mount termination method and a crimp termination. It features a straight body orientation and a maximum operating temperature range of -55 to 125°C. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 1250VDC and 900VAC.
Amphenol GTC030RV28-2P(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030RV28-2P(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.