The GTC030RV32-1PY-LC is a 5-pin circular connector with a flange mount termination method, suitable for crimp connections. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. This connector has a maximum voltage rating of 1750VDC and 1250VAC.
Amphenol GTC030RV32-1PY-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC030RV32-1PY-LC to view detailed technical specifications.
No datasheet is available for this part.