This circular connector features 25 SKT contacts and a RCP gender, with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It is designed for flange mounting and has a termination method of crimp. The connector is rated for 700VDC and 500VAC.
Amphenol GTC030RV32-25SX(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030RV32-25SX(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.