Amphenol GTC06-20-29S-B08-027-6C3 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 17 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06-20-29S-B08-027-6C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.