This Amphenol GTC06-32-5PW-023-LC connector features a circular design with 2-pin configuration, suitable for crimp termination. It has a straight body orientation and is designed for cable mounting. The connector operates within a temperature range of -55 to 125°C and is rated for 1250VDC and 900VAC.
Amphenol GTC06-32-5PW-023-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06-32-5PW-023-LC to view detailed technical specifications.
No datasheet is available for this part.