The GTC06-40-56P is a cable mount circular connector with 85 contacts, featuring a straight body orientation and pin gender. It has a termination method of crimp and a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for a maximum voltage of 700VDC or 500VAC. It is designed for use in general applications.
Amphenol GTC06-40-56P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC06-40-56P to view detailed technical specifications.
No datasheet is available for this part.