This cable mount connector features a straight body orientation, a crimp termination method, and a maximum operating temperature of 125°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector is designed for use in applications where a high voltage rating is required. It has a product length of 77mm, depth of 41mm, and height of 41mm. The connector is suitable for use in a variety of applications, including those in harsh environments.
Amphenol GTC0622-22S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 77 |
| Product Depth (mm) | 41 |
| Product Height (mm) | 41 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC0622-22S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.