The GTC06A22-4PX(025)(LC) from Amphenol is a circular connector with a 4-pin configuration. It features a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature of 125 degrees Celsius. It can withstand a maximum voltage rating of 700VDC or 500VAC. The connector is suitable for use in environments with temperatures as low as -55 degrees Celsius.
Amphenol GTC06A22-4PX(025)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06A22-4PX(025)(LC) to view detailed technical specifications.
No datasheet is available for this part.