
The GTC06A36-6S(025) is a 6-contact cable mount circular socket with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It features a straight body orientation and a crimp termination method. The socket is designed for use in applications where a high voltage rating is required. It has a product length of 80mm and a product diameter of 66.3mm. The socket is suitable for use in a variety of environments, including those with temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06A36-6S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 80 |
| Product Diameter (mm) | 66.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06A36-6S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.