This connector features a silver-plated contact and a free-hanging mount. It is designed for operation between -55°C and 125°C. The connector is available in bulk packaging with one unit per package. It is part of the GT series, a derivative of the MIL-5015 standard.
Amphenol GTC06AF-32-22S(G96) technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 54 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06AF-32-22S(G96) to view detailed technical specifications.
No datasheet is available for this part.