
This 5-pin cable mount connector features a circular body with a straight orientation and a crimp termination method. It has a maximum voltage rating of 700VDC and can operate within a temperature range of -55°C to 125°C. The connector is designed for use with cable mount applications and has a product length of 75mm and a product diameter of 36.5mm.
Amphenol GTC06AF18-30S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 75 |
| Product Diameter (mm) | 36.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06AF18-30S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.