The GTC06AF20-30S(025) is a cable mount circular connector with 13 contacts and a maximum voltage rating of 250VDC or 200VAC. It has a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 125°C. It is designed for use in applications requiring a high level of electrical and mechanical reliability.
Amphenol GTC06AF20-30S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 75 |
| Product Diameter (mm) | 39.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06AF20-30S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.