Four-position, straight, male circular connector with female socket contacts. Features silver-plated copper alloy contacts for reliable mating and a cadmium-plated aluminum shell. Rated IP67 for waterproof and dust-tight performance, operating between -55°C and 125°C. Designed for cable mounting with a free-hanging configuration and crimp termination.
Amphenol GTC06CF-22-22S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTC06CF-22-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.