Amphenol GTC06CF28-12P-C13-G96-LC technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 26 |
| Reach SVHC Compliant | No |
| Series | GT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06CF28-12P-C13-G96-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.