Amphenol GTC06F-18-12S(A24)(C4)LLC technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06F-18-12S(A24)(C4)LLC to view detailed technical specifications.
No datasheet is available for this part.