Circular connector featuring a straight, cable-mount design with 4 socket contacts. Constructed with an aluminum body plated in cadmium, it offers a robust metal package. Contacts are copper alloy with silver plating, suitable for crimp termination. Rated IP67 for waterproof and dust-tight performance, operating between -55°C and 125°C.
Amphenol GTC06F-24-22S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Socket |
| Gender | Male |
| Length | 90mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-C-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTC06F-24-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.