Circular connector featuring a straight, male, 5-position configuration with a 5-contact arrangement. Constructed with an aluminum shell and body, both cadmium plated, and utilizing copper alloy contacts with silver plating for optimal conductivity. Rated IP67 for waterproof and dust-tight performance, this connector operates within a temperature range of -55°C to 125°C. Designed for cable mounting with crimp termination and a 60mm length, it belongs to the GT series, a MIL-5015 derivative.
Amphenol GTC06F14S-5S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTC06F14S-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.