Circular connector, male, 2-position, straight, cable mount with 2 crimp terminals. Features an aluminium body and shell with cadmium plating, and copper alloy contacts with silver plating for mating. Rated IP67, waterproof, and dust-tight, operating between -55°C and 125°C. This free-hanging connector is part of the GT series, a MIL-5015 derivative.
Amphenol GTC06F14S-9P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06F14S-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.