
Circular connector with a 1-position, 1-terminal female contact arrangement. Features silver-plated copper alloy contacts, an aluminum shell, and a black finish. Rated for 69A current and 2.45kV voltage, with an operating temperature range of -55°C to 125°C. This free-hanging, cable-mount connector is designed for 8AWG to 10AWG wire gauges and meets MIL-DTL-5015 standards. It offers IP67, waterproof, and dust-tight protection.
Amphenol GTC06F18-7S(RDS)(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 69A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.45kV |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F18-7S(RDS)(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
