
Circular connector featuring 3 positions and 3 contacts for cable mounting. This male connector utilizes female copper alloy contacts with silver plating, rated for 69A and 700V. Constructed with an aluminum body and shell, it offers a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. The connector is IP67 rated, waterproof, and dust-tight, with a crimp termination suitable for wire gauges from 8AWG to 10AWG.
Amphenol GTC06F20-19S(RDS)(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 69A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F20-19S(RDS)(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
