2-position circular connector featuring RADSOK technology for high current applications. Offers a 69A current rating and 1.25kV voltage rating, with silver-plated copper alloy contacts. Constructed with an aluminum shell and body, this male plug is designed for free-hanging, cable mounting with crimp termination. Rated IP67 for waterproof and dust-tight performance, operating between -55°C and 125°C.
Amphenol GTC06F22-1S-RDS-025 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 69A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F22-1S-RDS-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.