Circular connector with 2 positions, featuring female copper alloy contacts with silver plating. This male, free-hanging, cable-mount connector boasts a 120A current rating and 700V voltage rating, suitable for wire gauges from 4AWG to 6AWG. Constructed with an aluminum shell and body, it offers IP67, waterproof, and dust-tight ratings, operating between -55°C and 125°C. Designed to MIL-DTL-5015 standards, it utilizes a crimp termination method.
Amphenol GTC06F24-9S(RDS)(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 120A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Amphe-Power® GT, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F24-9S(RDS)(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
