Amphenol GTC06GR-22-23S(LC) technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06GR-22-23S(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.