Amphenol GTC06GR24-10P-LC-G96 technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 7 |
| Reach SVHC Compliant | No |
| Series | GT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06GR24-10P-LC-G96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.