Amphenol GTC06GR24-5S-A24-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Positions | 16 |
| Reach SVHC Compliant | No |
| Series | GT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06GR24-5S-A24-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.