Amphenol GTC06GR32-64P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 54 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06GR32-64P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.