Amphenol GTC06LCF-32-17S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 129mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06LCF-32-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.