Amphenol GTC06LCFZ18-12P technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06LCFZ18-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.