The GTC06LCFZ28-4S(025) is a cable mount circular connector with 9 contacts and a maximum operating temperature of 125°C. It features a termination method of crimp and a maximum voltage rating of 1750VDC. The connector has a product length of 120.8mm and a product diameter of 53.4mm. It is designed for use in applications where a high level of electrical insulation is required, such as in medical or industrial equipment.
Amphenol GTC06LCFZ28-4S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Product Length (mm) | 120.8 |
| Product Diameter (mm) | 53.4 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06LCFZ28-4S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.