This 19-contact circular cable mount connector features a SKT contact gender and a PL gender on the other end. It has a maximum operating voltage rating of 700VDC and can withstand temperatures between -55°C and 125°C. The connector is designed for crimp termination and has a straight body orientation.
Amphenol GTC06R22-14SX(025)(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06R22-14SX(025)(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.