Amphenol GTC06R40-AGPW-025-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Positions | 38 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06R40-AGPW-025-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.