This is a 25-contact circular cable mount connector with a SKT gender, suitable for applications with a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and can be crimp terminated. The operating temperature range is from -55°C to 125°C. The connector is designed for cable mounting and has a single port.
Amphenol GTC06RV32-25SX(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06RV32-25SX(025) to view detailed technical specifications.
No datasheet is available for this part.