
This circular connector features a straight body orientation and a jam nut mounting style, making it suitable for a variety of applications. It has five terminals and one port, with a compact design that measures 49.6mm in length, 57.2mm in depth, and 57.2mm in height. The connector is designed for crimp termination and can operate within a temperature range of -55°C to 125°C, making it a reliable choice for harsh environments. It has a maximum voltage rating of 700VDC or 500VAC, ensuring safe and efficient power transmission. This connector is ideal for use in a range of industries and applications where high-performance connectivity is required.
Amphenol GTC070-24-12SW(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 49.6 |
| Product Depth (mm) | 57.2 |
| Product Height (mm) | 57.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC070-24-12SW(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.