Amphenol GTC07016-2S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 48.5 |
| Product Depth (mm) | 44.4 |
| Product Height (mm) | 44.4 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1750VDC|1250VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC07016-2S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.