
This 3-pin circular socket features a straight body orientation and a crimp termination method. It is designed for use with a jam nut mount and has a maximum operating temperature range of -55 degrees Celsius to 125 degrees Celsius. The socket has a maximum voltage rating of 1250 volts DC or 900 volts AC. Its dimensions are 49.3 millimeters in length, 47.6 millimeters in depth, and 47.6 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC07018-22S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 49.3 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 47.6 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC07018-22S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.