This 6-pin circular connector features a straight body orientation and a jam nut mounting style. It is designed for crimp termination and has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for a maximum voltage of 700 volts direct current or 500 volts alternating current. Its dimensions are 49.3 millimeters in length, 50.8 millimeters in depth, and 50.8 millimeters in height.
Amphenol GTC07020-22S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 49.3 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 50.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC07020-22S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.