This 8-contact circular socket features a straight body orientation and is designed for jam nut mounting. It has a termination method of crimp and supports a maximum operating temperature of 125°C. The socket is rated for a maximum voltage of 1250VDC or 900VAC, and 700VDC or 500VAC.
Amphenol GTC07R-22-23SY(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 38.5 |
| Product Depth (mm) | 54.2 |
| Product Height (mm) | 54.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC07R-22-23SY(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.