Amphenol GTC07R-32-1S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 69.8mm |
| Gender | Female |
| Length | 40.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTC07R-32-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.