The GTC07R-40-56P is an 85-position circular connector with 85 contacts, designed for operating temperatures between -55°C and 125°C. It features a cadmium shell finish and an aluminium shell material. The connector is rated for IP67, waterproof and dust tight, and is suitable for panel, bulkhead, front side nut, and jam nut mounting. The contacts are made of copper alloy and have a silver finish. The connector is packaged in bulk and is not radiation hardened.
Amphenol GTC07R-40-56P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTC07R-40-56P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.