This circular connector features a single pin with a crimp termination method and a straight body orientation. It is designed for use with a jam nut mounting system and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 2450VDC or 1750VAC and is suitable for general-purpose applications.
Amphenol GTC07R16S-3P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC07R16S-3P to view detailed technical specifications.
No datasheet is available for this part.