
This 5-pin circular socket is designed for use in high-temperature applications, with a maximum operating temperature of 125 degrees Celsius. It features a straight body orientation and is mounted using a jam nut. The socket is constructed with a crimp termination method and is rated for a maximum voltage of 700 volts DC or 500 volts AC. It measures 38.5 millimeters in length, 47.6 millimeters in depth, and 47.6 millimeters in height. The socket is suitable for use in a variety of applications, including memory sockets for DIMM and SO-DIMM modules.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC07R18-31S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 38.5 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 47.6 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC07R18-31S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.