
This 3-pin circular socket is designed for jam nut mounting and features a straight body orientation. It has a maximum voltage rating of 1250 volts direct current and 900 volts alternating current, and is suitable for use in temperatures ranging from -55 degrees Celsius to 125 degrees Celsius. The socket is intended for crimp termination and measures 38.5 millimeters in length, 47.6 millimeters in depth, and 47.6 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC07R18-5S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 38.5 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 47.6 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC07R18-5S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.