Circular connector, receptacle gender, with 2 positions and 2 contacts. Features straight orientation and crimp termination. Constructed with an aluminum body and shell, finished in cadmium. Contacts are copper alloy with silver plating, offering silver mating finish. Rated IP67, waterproof, and dust-tight, with a temperature range of -55°C to 125°C. Mounts via panel, bulkhead, front side nut, or jam nut.
Amphenol GTC07R24-9P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 57.2mm |
| Gender | Receptacle |
| Length | 38.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTC07R24-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.