This 9-contact circular connector features a crimp termination method and right-angle body orientation. It is rated for 1250VDC and has a temperature range of -55 to 125°C. The connector is designed for cable mount applications and has a pin gender. It is suitable for use in a variety of electrical systems.
Amphenol GTC08-32-3P-023-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08-32-3P-023-LC to view detailed technical specifications.
No datasheet is available for this part.