This Amphenol GTC0818-1S(025) connector features 10 SKT contacts with crimp termination, a right-angle body orientation, and cable mount design. It has a maximum operating temperature range of -55°C to 125°C and supports a maximum voltage rating of 700VDC or 500VAC, depending on the application. The connector is designed for general use in various industries.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |